Image for SIP110-PPVC-D10-ST-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP110-PPVC-D10-ST-BK

DigiKey Part Number
SIP110-PPVC-D10-ST-BK-ND
Manufacturer
Manufacturer Product Number
SIP110-PPVC-D10-ST-BK
Description
CONN DIP HDR IDC 20P 28AWG VERT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Sullins Connector Solutions
Cable Termination
IDC
Packaging
Tray
Wire Gauge
28 AWG
Part Status
Active
Features
Cover
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
Flash
Cable Pitch
0.050" (1.27mm)
Color
Black
Board-Side Pitch
0.100" (2.54mm)
Number of Positions Loaded
All
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0000,41588 €415,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,41588 €
Unit Price with VAT:0,50321 €