Parametric Equivalent

SFM850-NPPC-S04-SD-BK | |
|---|---|
DigiKey Part Number | SFM850-NPPC-S04-SD-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFM850-NPPC-S04-SD-BK |
Description | CONN HDR 4POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFM850-NPPC-S04-SC-BK | Sullins Connector Solutions | 0 | SFM850-NPPC-S04-SC-BK-ND | 0,42232 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42232 € | 422,32 € |
| Unit Price without VAT: | 0,42232 € |
|---|---|
| Unit Price with VAT: | 0,51101 € |

