Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SFM710-NPPC-D26-SP-BK | |
|---|---|
DigiKey Part Number | SFM710-NPPC-D26-SP-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFM710-NPPC-D26-SP-BK |
Description | CONN HDR 52POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM-126-L-DV-LC-M-TR | Samtec Inc. | 0 | SSM-126-L-DV-LC-M-TR-ND | 5,20790 € | Similar |
| SSM-126-S-DV-A | Samtec Inc. | 0 | SSM-126-S-DV-A-ND | 9,51875 € | Similar |
| SSM-126-S-DV-BE-LC | Samtec Inc. | 0 | SSM-126-S-DV-BE-LC-ND | 9,51875 € | Similar |
| SSM-126-S-DV-P-TR | Samtec Inc. | 0 | SSM-126-S-DV-P-TR-ND | 8,44595 € | Similar |
| SSM-126-T-DV | Samtec Inc. | 0 | SSM-126-T-DV-ND | 3,96750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,40693 € | 3.406,93 € |
| Unit Price without VAT: | 3,40693 € |
|---|---|
| Unit Price with VAT: | 4,12239 € |




