
SFH413-PPPB-D08-ID-BK | |
|---|---|
DigiKey Part Number | S9152-ND |
Manufacturer | |
Manufacturer Product Number | SFH413-PPPB-D08-ID-BK |
Description | CONN HEADER 16POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Header | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness Flash |
Number of Positions 16 | Color Black |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,44000 € | 24,40 € |
| 100 | 2,07380 € | 207,38 € |
| 500 | 1,85120 € | 925,60 € |
| 1.000 | 1,76287 € | 1.762,87 € |
| 5.000 | 1,57382 € | 7.869,10 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |




