
RCB60DHBS | |
|---|---|
DigiKey Part Number | S9714-ND |
Manufacturer | |
Manufacturer Product Number | RCB60DHBS |
Description | CONN EDGE DUAL FML 120POS 0.050 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCB60DHBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sullins Connector Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | Side Mount Opening, Unthreaded, 0.125" (3.18mm) Dia | |
Operating Temperature | -65°C ~ 125°C | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,85000 € | 25,85 € |
| 10 | 21,96700 € | 219,67 € |
| 30 | 20,32900 € | 609,87 € |
| 50 | 19,61000 € | 980,50 € |
| 100 | 18,67450 € | 1.867,45 € |
| 250 | 17,50672 € | 4.376,68 € |
| 500 | 16,67232 € | 8.336,16 € |
| Unit Price without VAT: | 25,85000 € |
|---|---|
| Unit Price with VAT: | 31,27850 € |

