
RBB13DHHD | |
|---|---|
DigiKey Part Number | RBB13DHHD-ND |
Manufacturer | |
Manufacturer Product Number | RBB13DHHD |
Description | CONN EDGE DUAL FMALE 26POS 0.050 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Termination Solder, Staggered |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions/Bay/Row 13 | Color Black |
Number of Positions 26 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,42300 € | 54,23 € |
| Unit Price without VAT: | 5,42300 € |
|---|---|
| Unit Price with VAT: | 6,56183 € |

