Connector Header Through Hole 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC024DABN-RC

DigiKey Part Number
S2021EC-24-ND
Manufacturer
Manufacturer Product Number
PRPC024DABN-RC
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC024DABN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
0.558" (14.18mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,83000 €8,30 €
1000,70580 €70,58 €
5000,62990 €314,95 €
1.0000,59985 €599,85 €
5.0000,54532 €2.726,60 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,18580 €
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 578
Unit Price: 1,16000 €
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: 1,41000 €
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: 1,39000 €
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: 1,36000 €
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: 1,33000 €