Connector Header Through Hole 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC003DFBN-RC

DigiKey Part Number
S2221EC-03-ND
Manufacturer
Manufacturer Product Number
PRPC003DFBN-RC
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC003DFBN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.220" (5.58mm)
Overall Contact Length
0.637" (16.17mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.263
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,29600 €2,96 €
1000,25140 €25,14 €
5000,22438 €112,19 €
1.0000,21364 €213,64 €
5.0000,19070 €953,50 €
10.0000,18161 €1.816,10 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 2054
Unit Price: 1,36000 €
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: 1,63000 €
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: 1,59000 €
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: 1,56000 €
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: 1,52000 €