PREC0xxSFAN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PREC034SFAN-RC

DigiKey Part Number
S1212EC-34-ND
Manufacturer
Manufacturer Product Number
PREC034SFAN-RC
Description
CONN HEADER VERT 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PREC034SFAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.537" (13.63mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,55000 €5,50 €
1000,46750 €46,75 €
5000,41728 €208,64 €
1.0000,39735 €397,35 €
5.0000,35471 €1.773,55 €
10.0000,34744 €3.474,40 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 2966
Unit Price: 0,48000 €
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: 0,71000 €
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: 0,69000 €
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: 0,68000 €
CONN HEADER VERT 36POS 2.54MM
In-Stock: 0
Unit Price: 0,67000 €