PPTC321KFXC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 0
Unit Price: 1,69234 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,91571 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,70286 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,12000 €
Datasheet
Image for PPTC321KFXC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTC321KFXC

DigiKey Part Number
S4523-ND
Manufacturer
Manufacturer Product Number
PPTC321KFXC
Description
CONN HDR 32POS 0.1 TIN SMD
Customer Reference
Detailed Description
32 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.280" (7.10mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Insulation Material
Polyester
Number of Rows
1
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NPTC321KFXC-RCSullins Connector Solutions0S5624-ND1,69234 €Direct
SSM-132-F-SVSamtec Inc.0SSM-132-F-SV-ND3,91571 €Similar
SSM-132-L-SV-LCSamtec Inc.0SSM-132-L-SV-LC-ND4,70286 €Similar
SSM-132-T-SVSamtec Inc.0SSM-132-T-SV-ND3,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes