Direct

PPPN122GFNS | |
|---|---|
DigiKey Part Number | S2207-12-ND |
Manufacturer | |
Manufacturer Product Number | PPPN122GFNS |
Description | CONN HDR 24POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 24 Position Header, Top or Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPPN122GFNS-RC | Sullins Connector Solutions | 0 | S6014-12-ND | 1,21330 € | Direct |






