PPPC082LFBN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sullins Connector Solutions
In Stock: 13.516
Unit Price: 0,82000 €
Datasheet

Similar


Molex
In Stock: 1.361
Unit Price: 3,31000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.187
Unit Price: 4,06000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,80610 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,93696 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,80180 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,63000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,77000 €
Datasheet

Similar


Samtec Inc.
In Stock: 200
Unit Price: 7,11000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,29000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,38000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,59000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,50000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,61000 €
Datasheet
16 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPPC082LFBN

DigiKey Part Number
S4308-ND
Manufacturer
Manufacturer Product Number
PPPC082LFBN
Description
CONN HDR 16POS 0.1 GOLD PCB
Customer Reference
Detailed Description
16 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
PPPC082LFBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250V
Applications
-
Insulation Material
Polyester
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes