Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NRPN302MAMP-RC | |
|---|---|
DigiKey Part Number | NRPN302MAMP-RC-ND |
Manufacturer | |
Manufacturer Product Number | NRPN302MAMP-RC |
Description | CONN HEADER SMD 60POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 60 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 2A |
Shrouding Unshrouded | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMM-130-05-F-D-SM-A | Samtec Inc. | 0 | TMM-130-05-F-D-SM-A-ND | 4,29222 € | Similar |
| TMM-130-05-G-D-SM | Samtec Inc. | 0 | TMM-130-05-G-D-SM-ND | 6,03444 € | Similar |
| TMM-130-05-G-D-SM-A | Samtec Inc. | 0 | TMM-130-05-G-D-SM-A-ND | 6,28889 € | Similar |
| TMM-130-05-L-D-SM-A | Samtec Inc. | 0 | TMM-130-05-L-D-SM-A-ND | 5,01111 € | Similar |
| TMM-130-05-L-D-SM-A-P | Samtec Inc. | 0 | TMM-130-05-L-D-SM-A-P-ND | 5,20222 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,85328 € | 2.853,28 € |
| Unit Price without VAT: | 2,85328 € |
|---|---|
| Unit Price with VAT: | 3,45247 € |






