Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NPPN312GFNP-M81RC | |
|---|---|
DigiKey Part Number | NPPN312GFNP-M81RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPPN312GFNP-M81RC |
Description | CONN HDR 62POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Position Header, Top or Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) | Insulation Color Black |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLT-131-02-F-D-A | Samtec Inc. | 0 | CLT-131-02-F-D-A-ND | 5,30667 € | Similar |
| CLT-131-02-F-D-BE | Samtec Inc. | 0 | CLT-131-02-F-D-BE-ND | 5,57111 € | Similar |
| CLT-131-02-F-D-BE-A | Samtec Inc. | 0 | CLT-131-02-F-D-BE-A-ND | 5,81444 € | Similar |
| CLT-131-02-G-D | Samtec Inc. | 0 | CLT-131-02-G-D-ND | 7,75444 € | Similar |
| CLT-131-02-G-D-BE-A | Samtec Inc. | 0 | CLT-131-02-G-D-BE-A-ND | 8,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,32316 € | 3.987,79 € |
| Unit Price without VAT: | 3,32316 € |
|---|---|
| Unit Price with VAT: | 4,02102 € |



