Similar
Similar

NPPN064EFCN-RC | |
|---|---|
DigiKey Part Number | NPPN064EFCN-RC-ND |
Manufacturer | |
Manufacturer Product Number | NPPN064EFCN-RC |
Description | CONN HDR 24POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.250" (6.35mm) |
Connector Type | Contact Length - Post 0.094" (2.40mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQW-106-01-F-Q | Samtec Inc. | 0 | SQW-106-01-F-Q-ND | 2,95756 € | Similar |
| SQW-106-01-L-Q | Samtec Inc. | 0 | SQW-106-01-L-Q-ND | 2,70267 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,90175 € | 1.901,75 € |
| Unit Price without VAT: | 1,90175 € |
|---|---|
| Unit Price with VAT: | 2,30112 € |

