Connector Header Surface Mount 5 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRPB051VWTD-RC

DigiKey Part Number
GRPB051VWTD-RC-ND
Manufacturer
Manufacturer Product Number
GRPB051VWTD-RC
Description
CONN HEADER SMD 5POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.118" (3.00mm)
Packaging
Tube
Insulation Height
0.039" (1.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0000,29283 €292,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,29283 €
Unit Price with VAT:0,35432 €