
ABC05DRXN | |
|---|---|
DigiKey Part Number | ABC05DRXN-ND |
Manufacturer | |
Manufacturer Product Number | ABC05DRXN |
Description | CONN EDGE DUAL FMALE 10POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | ABC05DRXN Models |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 5 | Contact Type Full Bellows |
Number of Positions 10 | Color Green |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 150°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC05DRXN | Sullins Connector Solutions | 0 | RMC05DRXN-ND | 4,03200 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,44200 € | 64,42 € |
| Unit Price without VAT: | 6,44200 € |
|---|---|
| Unit Price with VAT: | 7,79482 € |

