
1406-330023 | |
|---|---|
DigiKey Part Number | MGR1706-ND |
Manufacturer | |
Manufacturer Product Number | 1406-330023 |
Description | SWITCH NAVIGATION KEYPAD DIGITAL |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Keypad | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector (USB) | |
Operating Temperature | -20°C ~ 70°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Audio Enabled | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,74000 € | 245,74 € |
| Unit Price without VAT: | 245,74000 € |
|---|---|
| Unit Price with VAT: | 297,34540 € |


