
Z0109NA 2AL2 | |
|---|---|
DigiKey Part Number | 497-Z0109NA2AL2CT-ND - Cut Tape (CT) 497-Z0109NA2AL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | Z0109NA 2AL2 |
Description | TRIAC SENS GATE 800V 1A TO92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | Z0109NA 2AL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,12190 € | 60,95 € |
| 1.000 | 0,10874 € | 108,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09765 € | 195,30 € |
| 4.000 | 0,08831 € | 353,24 € |
| 6.000 | 0,08354 € | 501,24 € |
| 10.000 | 0,07819 € | 781,90 € |
| 14.000 | 0,07501 € | 1.050,14 € |
| 20.000 | 0,07193 € | 1.438,60 € |
| 50.000 | 0,06516 € | 3.258,00 € |
| 100.000 | 0,06261 € | 6.261,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

