
Z0109MUF | |
|---|---|
DigiKey Part Number | 497-11109-2-ND - Tape & Reel (TR) 497-11109-1-ND - Cut Tape (CT) 497-11109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0109MUF |
Description | TRIAC SENS GATE 600V 1A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SMBflat-3L |
Datasheet | Datasheet |
EDA/CAD Models | Z0109MUF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMB, Flat Leads | |
Supplier Device Package | SMBflat-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20400 € | 20,40 € |
| 500 | 0,15386 € | 76,93 € |
| 1.000 | 0,13765 € | 137,65 € |
| 2.000 | 0,12401 € | 248,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10922 € | 546,10 € |
| 10.000 | 0,10008 € | 1.000,80 € |
| 15.000 | 0,09542 € | 1.431,30 € |
| 25.000 | 0,09018 € | 2.254,50 € |
| 35.000 | 0,08708 € | 3.047,80 € |
| 50.000 | 0,08407 € | 4.203,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

