
VNQ7050AJTR | |
|---|---|
DigiKey Part Number | 497-18900-2-ND - Tape & Reel (TR) 497-18900-1-ND - Cut Tape (CT) 497-18900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ7050AJTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 21A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ7050AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 21A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30000 € | 23,00 € |
| 25 | 2,11040 € | 52,76 € |
| 100 | 1,90230 € | 190,23 € |
| 250 | 1,80316 € | 450,79 € |
| 500 | 1,78422 € | 892,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64217 € | 4.105,43 € |
| 5.000 | 1,61086 € | 8.054,30 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,70260 € |



