
VND5T035AKTR-E | |
|---|---|
DigiKey Part Number | 497-13070-2-ND - Tape & Reel (TR) 497-13070-1-ND - Cut Tape (CT) 497-13070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5T035AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5T035AKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 30A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,34300 € | 33,43 € |
| 25 | 3,08120 € | 77,03 € |
| 100 | 2,79440 € | 279,44 € |
| 250 | 2,66864 € | 667,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50721 € | 2.507,21 € |
| 2.000 | 2,45137 € | 4.902,74 € |
| 3.000 | 2,42339 € | 7.270,17 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,31190 € |


