
VND5E004ATR-E | |
|---|---|
DigiKey Part Number | 497-19430-2-ND - Tape & Reel (TR) 497-19430-1-ND - Cut Tape (CT) 497-19430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5E004ATR-E |
Description | IC PWR SWITCH N-CHAN 1:1 24PQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A 24-PQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | VND5E004ATR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 65A | |
Rds On (Typ) | 3mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-PQFN (12x12) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,38200 € | 43,82 € |
| 25 | 4,05400 € | 101,35 € |
| 100 | 3,69290 € | 369,29 € |
| 250 | 3,52076 € | 880,19 € |
| 500 | 3,41698 € | 1.708,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,28882 € | 4.933,23 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,89700 € |

