Power Switch/Driver 1:1 N-Channel 3.5A IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND3NV04-1

DigiKey Part Number
VND3NV04-1-ND
Manufacturer
Manufacturer Product Number
VND3NV04-1
Description
IC PWR DRIVER N-CHANNEL 1:1 IPAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
120mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.