Power Switch/Driver 1:1 N-Channel 7A 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN5E160ASOTR-E

DigiKey Part Number
VN5E160ASOTR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VN5E160ASOTR-E
Description
IC PWR DRIVER N-CHANNEL 1:1 16SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7A 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VN5E160ASOTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7A
Rds On (Typ)
160mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.