
TXN625RG | |
|---|---|
DigiKey Part Number | 497-TXN625RG-ND |
Manufacturer | |
Manufacturer Product Number | TXN625RG |
Description | SCR 600V 25A TO-220AB INSULATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Standard Recovery Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 314A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 50 | 1,76840 € | 88,42 € |
| 100 | 1,60360 € | 160,36 € |
| 500 | 1,31472 € | 657,36 € |
| 1.000 | 1,22195 € | 1.221,95 € |
| 2.000 | 1,17859 € | 2.357,18 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,19870 € |

