
BTA04-700SRG | |
|---|---|
DigiKey Part Number | 497-4152-ND |
Manufacturer | |
Manufacturer Product Number | BTA04-700SRG |
Description | TRIAC SENS GATE 700V 4A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 4 A Through Hole TO-220 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | BTA04-700SRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A, 42A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | 0,56407 € | 1.128,14 € |
| Unit Price without VAT: | 0,56407 € |
|---|---|
| Unit Price with VAT: | 0,68252 € |

