
TSX7191AILT | |
|---|---|
DigiKey Part Number | 497-TSX7191AILTTR-ND - Tape & Reel (TR) 497-TSX7191AILTCT-ND - Cut Tape (CT) 497-TSX7191AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX7191AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 450 µV | |
Current - Supply | 660µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96500 € | 9,65 € |
| 25 | 0,87560 € | 21,89 € |
| 100 | 0,77770 € | 77,77 € |
| 250 | 0,73108 € | 182,77 € |
| 500 | 0,70296 € | 351,48 € |
| 1.000 | 0,67980 € | 679,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65112 € | 1.953,36 € |
| 6.000 | 0,63713 € | 3.822,78 € |
| 9.000 | 0,63012 € | 5.671,08 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

