
TSX632AIYST | |
|---|---|
DigiKey Part Number | 497-TSX632AIYSTTR-ND - Tape & Reel (TR) 497-TSX632AIYSTCT-ND - Cut Tape (CT) 497-TSX632AIYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX632AIYST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX632AIYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,80000 € | 45,00 € |
| 100 | 1,61880 € | 161,88 € |
| 250 | 1,53232 € | 383,08 € |
| 500 | 1,48024 € | 740,12 € |
| 1.000 | 1,43735 € | 1.437,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,37302 € | 5.492,08 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,17020 € |

