
TSX561IYLT | |
|---|---|
DigiKey Part Number | 497-14408-2-ND - Tape & Reel (TR) 497-14408-1-ND - Cut Tape (CT) 497-14408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX561IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 360µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89800 € | 8,98 € |
| 25 | 0,81440 € | 20,36 € |
| 100 | 0,72250 € | 72,25 € |
| 250 | 0,67860 € | 169,65 € |
| 500 | 0,65216 € | 326,08 € |
| 1.000 | 0,63040 € | 630,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60352 € | 1.810,56 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

