
TSV911AIYLT | |
|---|---|
DigiKey Part Number | 497-10467-2-ND - Tape & Reel (TR) 497-10467-1-ND - Cut Tape (CT) 497-10467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV911AIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,52960 € | 13,24 € |
| 100 | 0,46640 € | 46,64 € |
| 250 | 0,43612 € | 109,03 € |
| 500 | 0,41788 € | 208,94 € |
| 1.000 | 0,40284 € | 402,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38411 € | 1.152,33 € |
| 6.000 | 0,37503 € | 2.250,18 € |
| 9.000 | 0,37048 € | 3.334,32 € |
| 15.000 | 0,36544 € | 5.481,60 € |
| 21.000 | 0,36250 € | 7.612,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |












