Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV852IYST

DigiKey Part Number
497-13691-2-ND - Tape & Reel (TR)
497-13691-1-ND - Cut Tape (CT)
497-13691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV852IYST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
cms-lead-weeks-value
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV852IYST cms-models
Product Attributes
Type
Description
Select All
Category
cms-filter-header-mfr
Series
-
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
4 mV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-in-stock-colon-value
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,89200 €8,92 €
250,80920 €20,23 €
1000,71800 €71,80 €
2500,67432 €168,58 €
5000,64804 €324,02 €
1.0000,62640 €626,40 €
cms-message-digireel-fee
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,59393 €2.375,72 €
8.0000,58187 €4.654,96 €
12.0000,57582 €6.909,84 €
Manufacturers Standard Package
cms-vat-exclude-title:1,22000 €
cms-vat-include-title:1,47620 €