TSV852IYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4.890
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.511
Unit Price: 1,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.978
Unit Price: 1,31000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.350
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,27753 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.480
Unit Price: 1,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,27939 €
Datasheet

Similar


Texas Instruments
In Stock: 3.880
Unit Price: 1,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.250
Unit Price: 1,22000 €
Datasheet

Similar


onsemi
In Stock: 5.274
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.068
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.000
Unit Price: 0,33000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV852IYDT

DigiKey Part Number
497-13690-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV852IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV852IYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
4 mV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,60356 €1.508,90 €
5.0000,58979 €2.948,95 €
7.5000,58289 €4.371,68 €
12.5000,57525 €7.190,63 €
Manufacturers Standard Package
Unit Price without VAT:0,60356 €
Unit Price with VAT:0,73031 €