Similar
Similar
Similar

TSV850ILT | |
|---|---|
DigiKey Part Number | 497-12097-2-ND - Tape & Reel (TR) 497-12097-1-ND - Cut Tape (CT) 497-12097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV850ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV850ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45542 € | 1.366,26 € |
| 6.000 | 0,44498 € | 2.669,88 € |
| 9.000 | 0,43975 € | 3.957,75 € |
| 15.000 | 0,43395 € | 6.509,25 € |
| Unit Price without VAT: | 0,45542 € |
|---|---|
| Unit Price with VAT: | 0,55106 € |


