
TSV6290AICT | |
|---|---|
DigiKey Part Number | 497-11433-2-ND - Tape & Reel (TR) 497-11433-1-ND - Cut Tape (CT) 497-11433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6290AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6290AICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 30µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,64640 € | 16,16 € |
| 100 | 0,57130 € | 57,13 € |
| 250 | 0,53528 € | 133,82 € |
| 500 | 0,51362 € | 256,81 € |
| 1.000 | 0,49577 € | 495,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47373 € | 1.421,19 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

