
TSM101AIDT | |
|---|---|
DigiKey Part Number | 497-2331-2-ND - Tape & Reel (TR) 497-2331-1-ND - Cut Tape (CT) 497-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM101AIDT |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM101AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.24V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 32V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,58880 € | 14,72 € |
| 100 | 0,51950 € | 51,95 € |
| 250 | 0,48624 € | 121,56 € |
| 500 | 0,46624 € | 233,12 € |
| 1.000 | 0,44978 € | 449,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43240 € | 1.081,00 € |
| 5.000 | 0,42192 € | 2.109,60 € |
| 7.500 | 0,41668 € | 3.125,10 € |
| 12.500 | 0,41087 € | 5.135,88 € |
| 17.500 | 0,40747 € | 7.130,73 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

