
TSM1013IDT | |
|---|---|
DigiKey Part Number | 497-5440-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM1013IDT |
Description | IC VREF SERIES 1% 8SO |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 1 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1013IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 28V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

