
TSL6001ICT | |
|---|---|
DigiKey Part Number | 497-TSL6001ICT-ND - Cut Tape (CT) 497-TSL6001ICTDKR-ND - Digi-Reel® 497-TSL6001ICTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSL6001ICT |
Description | TSL6001ICT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18800 € | 4,70 € |
| 100 | 0,16220 € | 16,22 € |
| 250 | 0,14992 € | 37,48 € |
| 500 | 0,14248 € | 71,24 € |
| 1.000 | 0,13636 € | 136,36 € |
| 2.500 | 0,12990 € | 324,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12511 € | 750,66 € |
| 12.000 | 0,12207 € | 1.464,84 € |
| 18.000 | 0,12055 € | 2.169,90 € |
| 30.000 | 0,11886 € | 3.565,80 € |
| 42.000 | 0,11787 € | 4.950,54 € |
| 60.000 | 0,11692 € | 7.015,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

