
TSH75CPT | |
|---|---|
DigiKey Part Number | 497-8158-2-ND - Tape & Reel (TR) 497-8158-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSH75CPT |
Description | IC OPAMP GP 4 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 118V/µs | |
Gain Bandwidth Product | 65 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 8.2mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05900 € | 10,59 € |
| 25 | 0,96200 € | 24,05 € |
| 100 | 0,85600 € | 85,60 € |
| 250 | 0,80540 € | 201,35 € |
| 500 | 0,77488 € | 387,44 € |
| 1.000 | 0,74978 € | 749,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72329 € | 1.808,22 € |
| 5.000 | 0,70731 € | 3.536,55 € |
| 7.500 | 0,69932 € | 5.244,90 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

