
TSH345IPT | |
|---|---|
DigiKey Part Number | 497-8531-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH345IPT |
Description | IC AMP BUFFER 14TSSOP |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 36 MHz | |
Slew Rate | - | |
Current - Supply | 44.6 mA | |
Current - Output / Channel | 134 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

