
TSH345IDT | |
|---|---|
DigiKey Part Number | 497-8530-2-ND - Tape & Reel (TR) 497-8530-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSH345IDT |
Description | IC AMP BUFFER 14SO |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSH345IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 36 MHz | |
Slew Rate | - | |
Current - Supply | 44.6 mA | |
Current - Output / Channel | 134 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,32960 € | 33,24 € |
| 100 | 1,18980 € | 118,98 € |
| 250 | 1,12308 € | 280,77 € |
| 500 | 1,08284 € | 541,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85590 € | 2.139,75 € |
| 5.000 | 0,82420 € | 4.121,00 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,37160 € |

