
TSB512IST | |
|---|---|
DigiKey Part Number | 497-TSB512ISTTR-ND - Tape & Reel (TR) 497-TSB512ISTCT-ND - Cut Tape (CT) 497-TSB512ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB512IST |
Description | RAIL-TO-RAIL INPUTS AND OUTPUTS, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.8mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,67520 € | 16,88 € |
| 100 | 0,59700 € | 59,70 € |
| 250 | 0,55964 € | 139,91 € |
| 500 | 0,53716 € | 268,58 € |
| 1.000 | 0,51862 € | 518,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40804 € | 1.632,16 € |
| 8.000 | 0,39917 € | 3.193,36 € |
| 12.000 | 0,39472 € | 4.736,64 € |
| 20.000 | 0,38979 € | 7.795,80 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

