
TS952IYPT | |
|---|---|
DigiKey Part Number | 497-10266-2-ND - Tape & Reel (TR) 497-10266-1-ND - Cut Tape (CT) 497-10266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS952IYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS952IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 35 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 950µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58000 € | 15,80 € |
| 25 | 1,44320 € | 36,08 € |
| 100 | 1,29310 € | 129,31 € |
| 250 | 1,22152 € | 305,38 € |
| 500 | 1,17838 € | 589,19 € |
| 1.000 | 1,14287 € | 1.142,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,08958 € | 4.358,32 € |
| 8.000 | 1,06978 € | 8.558,24 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |

