
TS932IDT | |
|---|---|
DigiKey Part Number | 497-15619-2-ND - Tape & Reel (TR) 497-15619-1-ND - Cut Tape (CT) 497-15619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS932IDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS932IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36100 € | 13,61 € |
| 25 | 1,24160 € | 31,04 € |
| 100 | 1,10960 € | 110,96 € |
| 250 | 1,04660 € | 261,65 € |
| 500 | 1,00866 € | 504,33 € |
| 1.000 | 0,97743 € | 977,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,94445 € | 2.361,12 € |
| 5.000 | 0,92459 € | 4.622,95 € |
| 7.500 | 0,91464 € | 6.859,80 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |

