TS9224ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,81532 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS9224ID

DigiKey Part Number
TS9224ID-ND
Manufacturer
Manufacturer Product Number
TS9224ID
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
500 µV
Current - Supply
900µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types