TS556IDT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 1.036
Unit Price: 1,15000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 4,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 437
Unit Price: 6,22000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.702
Unit Price: 6,22000 €
Datasheet

Similar


onsemi
In Stock: 3.972
Unit Price: 0,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.416
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.493
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.047
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.455
Unit Price: 0,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.705
Unit Price: 3,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: 2,04825 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.392
Unit Price: 1,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.324
Unit Price: 1,14000 €
Datasheet
555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS556IDT

DigiKey Part Number
497-2300-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS556IDT
Description
IC OSC TIMER DUAL 2.7MHZ 14-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.7MHz
Voltage - Supply
2V ~ 16V
Current - Supply
130 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types