Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS7221AILT

DigiKey Part Number
497-3047-2-ND - Tape & Reel (TR)
497-3047-1-ND - Cut Tape (CT)
497-3047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS7221AILT
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS7221AILT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 10V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
300pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
16µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55600 €5,56 €
250,50040 €12,51 €
1000,44020 €44,02 €
2500,41132 €102,83 €
5000,39396 €196,98 €
1.0000,37965 €379,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34503 €1.035,09 €
6.0000,33672 €2.020,32 €
9.0000,33255 €2.992,95 €
15.0000,32794 €4.919,10 €
21.0000,32524 €6.830,04 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €