
TS4431AILT | |
|---|---|
DigiKey Part Number | 497-5197-2-ND - Tape & Reel (TR) 497-5197-1-ND - Cut Tape (CT) 497-5197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4431AILT |
Description | IC VREF SHUNT 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.224V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS4431AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.224V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 350 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56240 € | 14,06 € |
| 100 | 0,49550 € | 49,55 € |
| 250 | 0,46364 € | 115,91 € |
| 500 | 0,44444 € | 222,22 € |
| 1.000 | 0,42863 € | 428,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40355 € | 1.210,65 € |
| 6.000 | 0,39409 € | 2.364,54 € |
| 9.000 | 0,38936 € | 3.504,24 € |
| 15.000 | 0,38411 € | 5.761,65 € |
| 21.000 | 0,38105 € | 8.002,05 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

