TS431BIZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 11.966
Unit Price: 0,89502 €
Datasheet

Similar


Texas Instruments
In Stock: 1.882
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 125.685
Unit Price: 0,78315 €
Datasheet

Similar


Texas Instruments
In Stock: 1.953
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36.475
Unit Price: 0,75733 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.337
Unit Price: 0,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.000
Unit Price: 0,90362 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 135.273
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.973
Unit Price: 0,89000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 79.763
Unit Price: 0,80037 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.469
Unit Price: 0,89000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±0.5% 30 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS431BIZ

DigiKey Part Number
TS431BIZ-ND
Manufacturer
Manufacturer Product Number
TS431BIZ
Description
IC VREF SHUNT ADJ 0.5% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±0.5% 30 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
30 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes