TS4041DIZ-1.2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.533
Unit Price: 2,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.607
Unit Price: 1,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.000
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 313
Unit Price: 0,72000 €
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4041DIZ-1.2

DigiKey Part Number
TS4041DIZ-1.2-ND
Manufacturer
Manufacturer Product Number
TS4041DIZ-1.2
Description
IC VREF SHUNT 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes